text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG10020AELPX

PMEG10020 Series 100 V 2 A Low Leakage Current Schottky Barrier Rectifier - CFP5

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Current-Max: 1000µA
Forward Voltage: 770mV
Configuration: Single
Diode Capacitance-Max: 135pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$909.00
USD
Quantity
Web Price
3,000
$0.124
6,000
$0.102
9,000
$0.101
12,000
$0.0999
15,000+
$0.0994
Product Variant Information section