
Manufacturer Part #
PMEG100T20ELPX
PMEG100T20 Series 100 V 2 A Trench MEGA Schottky Barrier Rectifier - SOD-128
Product Specification Section
Nexperia PMEG100T20ELPX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG100T20ELPX - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 1.25µA |
Forward Voltage: | 705mV |
Configuration: | Single |
Diode Capacitance-Max: | 200pF |
Reverse Recovery Time-Max: | 12ns |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | SOD-128 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.12
9,000
$0.114
12,000
$0.109
30,000
$0.103
45,000+
$0.098
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-128
Mounting Method:
Surface Mount