text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG1030EJ,115

PMEG1030 Series 10 V 3 A Low VF MEGA Schottky Barrier Rectifier - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG1030EJ,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 9A
Reverse Voltage-Max [Vrrm]: 10V
Reverse Current-Max: 3mA
Forward Voltage: 390mV
Configuration: Single
Diode Capacitance-Max: 70pF
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
$Features & Applications

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection encapsulated in small SMD plastic packages.

Features:

  • Forward current: 3 A
  • Reverse voltage: 10 V
  • Ultra low forward voltage
  • Small and flat lead SMD package

Applications:

  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switched-mode power supply
  • Inverse polarity protection
  • Low power consumption applications

Pricing Section
Global Stock:
0
Germany (Online Only):
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Web Price
3,000
$0.106
6,000
$0.101
9,000
$0.0981
12,000
$0.0962
15,000+
$0.0948
Product Variant Information section