
SALE
Manufacturer Part #
PMEG2005AEA,115
PMEG2005 Series 20 V 200 uA Surface Mount Schottky Barrier Diode - SOD-323
Product Specification Section
Nexperia PMEG2005AEA,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG2005AEA,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 0.5A |
Peak Current-Max: | 10A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 200µA |
Forward Voltage: | 355mV |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0756
9,000
$0.0729
15,000
$0.0716
60,000
$0.0683
90,000+
$0.0662
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount