text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG2005AEL,315

PMEG2005 Series 20 V Ultra Low VF MEGA Schottky Barrier Rectifier - SOD-882D

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Peak Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 1500µA
Forward Voltage: 375mV
Configuration: Single
Diode Capacitance-Max: 25pF
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,724.00
USD
Quantity
Web Price
10,000
$0.106
20,000
$0.0862
30,000
$0.0855
40,000+
$0.085
Product Variant Information section