text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG3005AEA,115

PMEG3005 Series 30 V 0.5 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 150µA
Forward Voltage: 430mV
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
NXP's new, low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance in extremely small packages. Further extending NXP's discretes portfolio, the MEGA Schottky family is a prime example of NXP's commitment to the continual development of these essential multimarket semiconductors.
Pricing Section
Stock:
102,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$249.60
USD
Quantity
Web Price
3,000
$0.0832
9,000
$0.0692
15,000
$0.0685
30,000
$0.0675
60,000+
$0.0666
Product Variant Information section