text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG3005EJ,115

PMEG3005 Series 30 V 0.5A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 150µA
Forward Voltage: 380mV
Configuration: Single
Diode Capacitance-Max: 70pF
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Features & Applications

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SMD package.

Features:

  • Forward current: 0.5 A
  • Very low forward voltage
  • Flat lead SMD package

Applications:

  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch mode power supply
  • Inverse polarity protection
  • Low power consumption applications

View the PMEG3005EJ,115 family of Schottky Rectifiers

Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,686,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$282.00
USD
Quantity
Web Price
3,000
$0.094
6,000
$0.0768
9,000
$0.0761
12,000
$0.0756
15,000+
$0.0752
Product Variant Information section