text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG3010BEA,115

PMEG3010 Series 30 V 1 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia PMEG3010BEA,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 150µA
Forward Voltage: 450mV
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
174,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$264.90
USD
Quantity
Web Price
3,000
$0.0883
9,000
$0.0851
15,000
$0.0836
60,000
$0.0798
90,000+
$0.0773