text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG3020EJ,115

PMEG3020 Series 30 V 2 A Low VF MEGA Schottky Barrier Rectifier - SOD-323F

Product Specification Section
Nexperia PMEG3020EJ,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 9A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.51V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
$Features & Applications
NXP's new, low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance in extremely small packages. Further extending NXP's discretes portfolio, the MEGA Schottky family is a prime example of NXP's commitment to the continual development of these essential multimarket semiconductors.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
147,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Web Price
3,000
$0.114
6,000
$0.0898
9,000
$0.0888
15,000+
$0.0876