text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG4005AEA,115

PMEG4005 Series 40 V 0.5 A Low VF MEGA Schottky Barrier Rectifier - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Nexperia PMEG4005AEA,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 420mV
Configuration: Single
Diode Capacitance-Max: 50pF
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
$Features & Applications

The PMEG4005AEA,115 is a Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD323 (SC-76) very small SMD plastic package.

Features:

  • Very low forward voltage
  • High surge current
  • Very small plastic SMD package

Applications:

  • Low voltage rectification
  • High efficiency DC/DC conversion
  • Voltage clamping
  • Inverse polarity protection
  • Low power consumption applications

View the PMEG Series of Schottky Rectifiers

Pricing Section
Global Stock:
144,000
Germany (Online Only):
144,000
1,218,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.20
USD
Quantity
Web Price
3,000
$0.0974
9,000
$0.0938
15,000
$0.0922
60,000
$0.088
90,000+
$0.0853
Product Variant Information section