text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

PMEG4010EPK,315

PMEG4010 Series Single 5 A Surface Mount Schottky Rectifier - XDFN-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Nexperia PMEG4010EPK,315 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 4µA
Forward Voltage: 600mV
Configuration: Single
Diode Capacitance-Max: 60pF
Reverse Recovery Time-Max: 3ns
Thermal Resistance: 305°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  XDFN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
8,000
Factory Stock:Factory Stock:
0
Minimum Order:
8000
Multiple Of:
8000
Total
$490.40
USD
Quantity
Web Price
8,000
$0.0613
16,000
$0.0598
24,000
$0.059
40,000
$0.0579
80,000+
$0.0558
Product Variant Information section