text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG6010ETR,115

MEGA 60 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123W

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 60µA
Forward Voltage: 460mV
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Stock:
888,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$193.20
USD
Quantity
Web Price
3,000
$0.0644
9,000
$0.0533
12,000
$0.0529
30,000
$0.0519
45,000+
$0.0515
Product Variant Information section