text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG6030EP,115

PMEG6030 Series 60 V 3 A Low VF MEGA Schottky Barrier Rectifier - SOD-128

Product Specification Section
Nexperia PMEG6030EP,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 0.53V
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,025
USA:
2,025
Cost Per Unit
$4.215
Web Price:
$0.715 USD Each
Total
$8.43
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.