text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG60T30ELRX

60 V, 3 A low leakage current Trench MEGA Schottky barrier rectifier

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG60T30ELRX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1.8µA
Forward Voltage: 0.55V
Configuration: Single
Diode Capacitance-Max: 180pF
Reverse Recovery Time-Max: 16ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$348.00
USD
Quantity
Web Price
3,000
$0.116
9,000
$0.108
12,000
$0.106
30,000
$0.10
45,000+
$0.0974
Product Variant Information section