text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG60T50ELPX

60 V, 5 A low leakage current Trench MEGA Schottky barrier rectifier

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG60T50ELPX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1.8µA
Forward Voltage: 620mV
Configuration: Single
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
9000
Multiple Of:
3000
Total
$1,476.00
USD
Quantity
Web Price
3,000
$0.169
6,000
$0.166
9,000
$0.164
15,000
$0.162
30,000+
$0.157
Product Variant Information section