text.skipToContent text.skipToNavigation

Manufacturer Part #

RB050L-60TE25

RB050 Series 60 V 3 A Surface Mount Schottky Barrier Diode - SOD-106

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 100µA
Forward Voltage: 0.56V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
Germany (Online Only):
4,500
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$175.50
USD
Quantity
Web Price
1,500+
$0.117
Product Variant Information section