text.skipToContent text.skipToNavigation

Manufacturer Part #

RB520S30,115

RB520S30 Series 30 V 200 mA SMT MEGA Schottky Barrier Rectifier - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1µA
Forward Voltage: 520mV
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
33000
Multiple Of:
3000
Total
$1,970.10
USD
Quantity
Web Price
3,000
$0.0746
6,000
$0.061
12,000
$0.06
15,000+
$0.0597
Product Variant Information section