text.skipToContent text.skipToNavigation

Manufacturer Part #

RB751S-40DP-TP-HF

RB751S-40 Series Single 40 V 200 mA Surface Mount Schottky Rectifier

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.37V
Configuration: Single
Diode Capacitance-Max: 2pF
Thermal Resistance: 1000°C/W
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$357.00
USD
Quantity
Web Price
10,000+
$0.0357
Product Variant Information section