text.skipToContent text.skipToNavigation

Manufacturer Part #

S1JHE3_A/I

S1J Series 1 A 600 V Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay S1JHE3_A/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Forward Voltage: 1.1V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,087,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$783.00
USD
Quantity
Web Price
7,500
$0.0535
15,000
$0.0522
22,500
$0.0515
37,500
$0.0506
75,000+
$0.0487