text.skipToContent text.skipToNavigation

Manufacturer Part #

S320

S320 Series 3 A 200 V Surface Mount Schottky Rectifier - DO-214AA

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 7µA
Forward Voltage: 0.9V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$720.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.24
6,000
$0.225
9,000
$0.215
12,000+
$0.205
Product Variant Information section