
Manufacturer Part #
SB150-E3/54
SB150 Series 50 V 1 A Through Hole Schottky Barrier Rectifier - DO-204AL (DO-41)
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5500 per Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 50V |
Reverse Current-Max: | 5mA |
Forward Voltage: | 0.65V |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Features & Applications
The SB150-E3/54 is a Schottky barrier rectifier with average rectified forward current of 1 A and reverse voltage of 50 V. Available in DO-41 package.
Features:
- Guardring for overvoltage protection
- Very small conduction losses
- Extremely fast switching
- Low forward voltage drop
- High forward surge capability
- High frequency operation
- Solder dip 275 °C max. 10 s, per JESD 22-B106
- Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- Low voltage high frequency inverters
- Freewheeling
- Dc-to-Dc converters
- Polarity protection applications
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$0.365
50
$0.186
100
$0.165
500
$0.126
2,500+
$0.0955
Product Variant Information section
Available Packaging
Package Qty:
5500 per
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole