text.skipToContent text.skipToNavigation

Manufacturer Part #

SB540

SB540 Series 40 V 5 A Through Hole Schottky Barrier Rectifier - DO-201AD

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.55V
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,750
Multiple Of:
1,250
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$615.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,250
$0.20
2,500
$0.164
5,000
$0.161
6,250+
$0.16
Product Variant Information section