text.skipToContent text.skipToNavigation

Manufacturer Part #

SBL4060PT

SBL4060PT Series 60 V 40 A Through Hole Schottky Barrier Rectifier - TO-3P-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 375A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1mA
Forward Voltage: 0.7V
Package Style:  TO-3P
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
30
Total
$76.20
USD
Quantity
Web Price
30+
$1.27
Product Variant Information section