text.skipToContent text.skipToNavigation

Manufacturer Part #

SBM1040-13-F

SBM1040 Series 40 V 10 A SMT Schottky Barrier Rectifier - POWERMITE-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.3mA
Forward Voltage: 0.51V
Package Style:  POWERMITE-3
Mounting Method: Surface Mount
Features & Applications

The SBM1040-13-F is a part of SBM1040 Series 40 V 10 A Low VF Schottky Barrier Rectifier. It has an operating temperature Range of -65 °C to +150 °C and it is available in POWERMITE-3 Package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • High Surge Capability
  • High Max Junction Temperature Rating
  • Low Forward Voltage Drop
  • Very Low Leakage Current
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Applications
  • Available in Lead Free Finish/RoHS Compliant Version
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$4,300.00
USD
Quantity
Web Price
5,000+
$0.86
Product Variant Information section