text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR130S3-7

SBR130S3 Series 30 V 1 A Super Barrier Rectifier Surface Mount - SOD-323

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 12µA
Forward Voltage: 0.42V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$378.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.126
6,000
$0.12
9,000
$0.114
12,000
$0.108
15,000+
$0.103
Product Variant Information section