text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR1A40S3-7

SBR1A40S3 Series 40 V 1 A Super Barrier Rectifier Surface Mount - SOD-323

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 10µA
Forward Voltage: 0.55V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.42
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.42
50
$0.25
100
$0.225
500
$0.183
1,500+
$0.158
Product Variant Information section