text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR3U20SA-13

SBR3U20SA Series 20 V 3 A Super Barrier Rectifier - DO-214AC

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 66A
Reverse Voltage-Max [Vrrm]: 20V
Forward Voltage: 0.39V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,225.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.245
10,000
$0.199
15,000+
$0.197
Product Variant Information section