text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR40U200CTB

SBR40U200CTB Series 200 V 40 A Surface Mount Super Barrier Rectifier - D2PAK-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 240A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.85V
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,550
Factory Lead Time:
17 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.50
USD
Quantity
Web Price
50
$1.35
200
$1.16
750
$1.12
1,250
$1.10
2,500+
$1.08
Product Variant Information section