text.skipToContent text.skipToNavigation

Manufacturer Part #

SBRD8360T4G

SBRD8360T4G Series 60 V 3 A Surface Mount Switchmode Power Rectifier - DPAK-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.6V
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60,702
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,287.50
USD
Quantity
Web Price
2,500
$0.515
5,000
$0.49
7,500
$0.465
10,000+
$0.44
Product Variant Information section