text.skipToContent text.skipToNavigation

Manufacturer Part #

SBRT15M50AP5-13

SBRT15M50AP5 Series 50 V 15 A SMT Trench Super Barrier Rectifier - POWERDI5

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 290A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 0.15mA
Forward Voltage: 0.47V
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1,325.00
USD
Quantity
Web Price
5,000+
$0.265
Product Variant Information section