

Manufacturer Part #
SBRT20M80SLP-13
Surface Mount 80 V 20 A Super Barrier Rectifier - PowerDI-5060-8
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 20A |
Peak Current-Max: | 210A |
Reverse Voltage-Max [Vrrm]: | 80V |
Reverse Current-Max: | 160µA |
Forward Voltage: | 0.55V |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,500
$0.67
5,000
$0.54
7,500+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount