text.skipToContent text.skipToNavigation

Manufacturer Part #

SBRT20M80SLP-13

Surface Mount 80 V 20 A Super Barrier Rectifier - PowerDI-5060-8

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 210A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 160µA
Forward Voltage: 0.55V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,312.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500+
$0.525