text.skipToContent text.skipToNavigation

Manufacturer Part #

SBRT3M40SA-13

SBRT3M40SA Series 40 V 3 A Surface Mount Trench Super Barrier Rectifier - SMA

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 70µA
Forward Voltage: 0.46V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$545.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.109
10,000
$0.0885
15,000
$0.0877
20,000+
$0.0871
Product Variant Information section