text.skipToContent text.skipToNavigation

Manufacturer Part #

SK15-TP

SK15 Series 1 A 50 V Surface Mount Schottky Rectifier - DO-214AA (SMB)

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.72V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.20
USD
Quantity
Web Price
3,000
$0.0564
9,000
$0.047
15,000
$0.0466
45,000
$0.0456
75,000+
$0.0451
Product Variant Information section