text.skipToContent text.skipToNavigation

Manufacturer Part #

SK16

SK Series 1 A 60 V Surface Mount Schottky Barrier Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
15000
Multiple Of:
7500
Total
$391.50
USD
Quantity
Web Price
7,500
$0.0314
15,000
$0.0261
30,000
$0.0258
37,500
$0.0256
112,500+
$0.0251
Product Variant Information section