text.skipToContent text.skipToNavigation

Manufacturer Part #

SK26

SK2X Series 2 A 60 V Surface Mount Schottky Barrier Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.15mA
Forward Voltage: 0.7V
Configuration: Single
Diode Capacitance-Max: 200pF
Thermal Resistance: 75°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
15000
Multiple Of:
7500
Total
$702.00
USD
Quantity
Web Price
7,500
$0.0574
15,000
$0.0468
22,500
$0.0464
30,000
$0.0461
37,500+
$0.0459
Product Variant Information section