text.skipToContent text.skipToNavigation

Manufacturer Part #

SK310A-TP

SK310A Series 3 A 100 V Surface Mount Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.85V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The SK310A-TP is a 3 A 100 V Schottky Rectifier available in surface mount - DO-214AC.

Features:

  • Lead Free Finish/Rohs Compliant
  • Same Electrical Characteristics As The SMC Version
  • Very Low Cost
  • Can Be Up To 50% Smaller Than The SMC To Save Precious Board Space
  • High Current Capability With Low Forward Voltage
  • For Surface Mount Applications
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
Pricing Section
Global Stock:
0
USA:
0
147,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$462.00
USD
Quantity
Web Price
3,000
$0.154
6,000
$0.126
12,000
$0.124
15,000+
$0.123
Product Variant Information section