text.skipToContent text.skipToNavigation

Manufacturer Part #

SS1200-LTP

SS1200 Series 200 V 1 A Schottky Barrier Rectifier Surface Mount - DO-214AC

Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 0.05mA
Forward Voltage: 0.92V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.55
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.55
50
$0.47
100
$0.46
500
$0.43
1,500+
$0.415