text.skipToContent text.skipToNavigation

Manufacturer Part #

SS34

SS Series 500 mV 3 A 40 V Max Reverse Voltage Schottky Rectifier - DO-214AB

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 500mV
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The SS34 is a Schottky Rectifier with average rectified current of 3 A, available in surface mount DO-201AB package.

Features:

  • Metal to silicon rectifiers, majority carrier conduction
  • Low forward voltage drop
  • Easy pick and place
  • High surge current capability

Applications:

  • Desktop PC
  • Broadband Modem
  • Mobile Comm Infrastructure
  • Home Audio System Components
  • LCD TV
  • Consumer Electronics
  • Medical Electronics/Devices
  • Test and Measurement
Pricing Section
Stock:
1,845
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.45
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.45
50
$0.315
100
$0.295
500
$0.255
1,500+
$0.23