
Manufacturer Part #
SS36
SS36 Series 750 mV 3 A 60 V Max Reverse Voltage Schottky Rectifier - DO-214AB
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 100A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 10mA |
Forward Voltage: | 750mV |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Features & Applications
The SS36 is a 750 mV 3 A 60 V Max Reverse voltage Schottky Rectifier. It Comes in a Package of DO-214AB and Operating Temperature Ranges from -55 to 150 °C.
Product Features:
- Metal to silicon rectifiers, majority carrier conduction
- Low forward voltage drop
- Easy pick and place
- High surge current capability
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
1,617
USA:
1,617
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.435
50
$0.345
100
$0.33
500
$0.30
1,500+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount