text.skipToContent text.skipToNavigation

Manufacturer Part #

SS3H10-E3/9AT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 20µA
Forward Voltage: 0.8V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3500
Multiple Of:
3500
Total
$1,435.00
USD
Quantity
Web Price
3,500
$0.41
7,000
$0.39
10,500
$0.37
14,000+
$0.35
Product Variant Information section