text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

SSB44HE3_A/I

High Current Density 40 V 4 A Surface Mount Schottky Rectifier - DO-214AA

Product Specification Section
Vishay SSB44HE3_A/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.45V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$467.20
USD
Quantity
Web Price
3,200
$0.146
6,400
$0.143
9,600
$0.141
12,800
$0.14
16,000+
$0.136