
SALE
Manufacturer Part #
SSB44HE3_A/I
High Current Density 40 V 4 A Surface Mount Schottky Rectifier - DO-214AA
| |||||||||||
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3200 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Vishay SSB44HE3_A/I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SSB44HE3_A/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 4A |
Peak Current-Max: | 100A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 0.4mA |
Forward Voltage: | 0.45V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,200
$0.146
6,400
$0.143
9,600
$0.141
12,800
$0.14
16,000+
$0.136
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,200+ / Web Price: $0.146 / Stock: 0 Qty: 3,200+$0.146 Stock: 0
- Reel Qty: 3,200+ / Web Price: $0.146 / Stock: 0 Qty: 3,200+$0.146 Stock: 0
- Reel Qty: 3,200+ / Web Price: $0.146 / Stock: 1,129,600 Qty: 3,200+$0.146 Stock: 1,129,600
- Reel Qty: 3,200+ / Web Price: $0.146 / Stock: 0 Qty: 3,200+$0.146 Stock: 0
Package Qty:
3200 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount