text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS10150CG-TR

STPS101 Series Dual Center Tap 150 V 10 A Power Schottky Rectifier - TO-220AB

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Package Style:  TO-263-3 (D2PAK)
Features & Applications

The STPS10150CG-TR is a High voltage power Schottky rectifier. Dual center tap schottky rectifier designed for high frequency Switched Mode Power Supplies.

Features:

  • High junction temperature capability
  • Good trade off between leakage current and forward voltage drop
  • Low leakage current
  • Avalanche capability specified
  • Insulated package
    • TO-220FPAB
    • Insulating voltage = 2000 V
    • Typical package capacitance 12 pF
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,635.00
USD
Quantity
Web Price
1,000
$0.60
2,000
$0.57
3,000
$0.545
4,000
$0.515
5,000+
$0.49
Product Variant Information section