text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS10H100CG

High Voltage Power 10 A 0.61 V Schottky Rectifier Surface Mount - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 3.5µA
Forward Voltage: 0.85V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
50
Total
$1,400.00
USD
Quantity
Web Price
50+
$0.70
Product Variant Information section