
Manufacturer Part #
STPS10L60D
STPS10 Series 10 A 60 V Flange Mount Schottky Diode - TO220AC
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) | ||||||||||
Date Code: | 1450 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 20A |
Peak Current-Max: | 220A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 350µA |
Forward Voltage: | 0.74V |
Package Style: | TO-220-2 (TO-220AC) |
Features & Applications
The STPS10L60D is a Schottky rectifier suited for Switched Mode Power Supplies and high frequency DC to DC converters. Packaged in TO-220AC,TO-220FPAC this device is intended for use in DC/DC chargers.
Features:
- Low forward voltage drop
- Low thermal resistance
- Negligible switching losses
- Avalanche capability specified
Pricing Section
Stock:
1,900
Minimum Order:
1
Multiple Of:
1
Quantity
Web Price
1
$1.18
150
$0.50
400
$0.425
1,500
$0.335
4,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)