text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 0.82V
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STPS15L60CB-TR is a dual center tab power schottky rectifier, available in surface mount DPAK package.

This device is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.

Features:

  • Negligible switching losses
  • Low forward drop
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$787.50
USD
Quantity
Web Price
2,500
$0.315
5,000
$0.30
7,500
$0.285
10,000+
$0.27