text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20L25CT

STPS20L25CT Series 25 V 10 A (x2) Flange Mount Schottky Rectifier - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 25V
Reverse Current-Max: 800µA
Forward Voltage: 0.56V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Thermal Resistance: 0.8°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
50
Total
$575.00
USD
Quantity
Web Price
50
$0.69
200
$0.595
750
$0.575
1,500
$0.565
3,750+
$0.55
Product Variant Information section