text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20M60CG-TR

STPS20M60CG Series 2 x 10 A 60 V Surface Mount Power Schottky Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 65µA
Forward Voltage: 0.37V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$830.00
USD
Quantity
Web Price
1,000+
$0.83
Product Variant Information section