text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS30L30CR

STPS Series Dual 220 A 30 V Through Hole Schottky Rectifier - TO-262

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1532
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1.5mA
Forward Voltage: 0.57V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Thermal Resistance: 1.5°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Pricing Section
Stock:
300
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Total
$243.00
USD
Quantity
Web Price
300
$0.81
900
$0.575
1,200
$0.565
3,000
$0.54
4,500+
$0.53
Product Variant Information section